
* Images are for reference only
EKM106M2WG1BRR
Extended
- Manufacturer
- Man Yue Tech
- MFR.Part #
- EKM106M2WG1BRR
- JLCPCB Part #
- C3007684
- Package
- Plugin,D10xL12.5mm
- Description
- 10mm 10uF 12.5mm 450V ±20% 插件,D10xL12.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 70
Full Reel: 400
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1614
50+
$0.1290
150+
$0.1152
400+
$0.0978
2400+
$0.0901
4800+
$0.0855
10000+
$0.0845
20000+
$0.0839
Related Products
Welcome back, may I help you?