
* Images are for reference only
EGT227M1HF16TE
Extended
- Manufacturer
- Man Yue Tech
- MFR.Part #
- EGT227M1HF16TE
- JLCPCB Part #
- C726201
- Package
- Plugin,D8xL16mm
- Description
- -45℃~+105℃ 16mm 220uF 3.5mm 50V 7000hrs@105℃ 8mm ±20% 插件,D8xL16mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 81
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1362
50+
$0.1106
150+
$0.0978
1000+
$0.0883
2000+
$0.0806
5000+
$0.0767
10000+
$0.0759
20000+
$0.0754
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?