
* Images are for reference only
EGT106M2AE11RR
Extended
- Manufacturer
- Man Yue Tech
- MFR.Part #
- EGT106M2AE11RR
- JLCPCB Part #
- C840084
- Package
- Plugin,D6.3xL11mm
- Description
- -45℃~+105℃ 100V 10uF 11mm 2.5mm 5000hrs@105℃ 6.3mm ±20% 插件,D6.3xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 195
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0573
100+
$0.0460
300+
$0.0403
1000+
$0.0361
5000+
$0.0328
10000+
$0.0311
Related Products
Welcome back, may I help you?