
* Images are for reference only
ERD157M2WL40RRS0A-R
Extended
- Manufacturer
- Man Yue Tech
- MFR.Part #
- ERD157M2WL40RRS0A-R
- JLCPCB Part #
- C5444805
- Package
- Plugin,D18xL40mm
- Description
- -25℃~+105℃ 1.922A@100kHz 10000hrs@105℃ 150uF 18mm 40mm 450V 7.5mm Plugin,D18xL40mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 150
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3672
10+
$1.1421
30+
$1.0182
150+
$0.8767
450+
$0.8155
1050+
$0.7866