This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

EGF107M1ED11CB

Extended
Manufacturer
Man Yue Tech
MFR.Part #
EGF107M1ED11CB
JLCPCB Part #
C726184
Package
Plugin,D5xL11mm
Description
-45℃~+105℃ 100uF 11mm 2000hrs@105℃ 25V 2mm 5mm ±20% 插件,D5xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS
EasyEDA Libraries
PCB Footprint or Symbol
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 257

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0432
100+ $0.0349
300+ $0.0305
1000+ $0.0273
5000+ $0.0249
10000+ $0.0236
20000+ $0.0233
40000+ $0.0231

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons