This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

EGF157M1VF12RR

Extended
Manufacturer
Man Yue Tech
MFR.Part #
EGF157M1VF12RR
JLCPCB Part #
C840188
Package
Plugin,D8xL12mm
Description
-45℃~+105℃ 12mm 150uF 3.5mm 3000hrs@105℃ 35V 8mm ±20% 插件,D8xL12mm Aluminum Electrolytic Capacitors - Leaded ROHS
EasyEDA Libraries
PCB Footprint or Symbol
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 232

Minimum: 1

Full Reel: 500

$0.01

Add To List

Available Order Qty: 230

In-stock Item Pricing

Qty Unit Price
1+ $0.0660
100+ $0.0522
500+ $0.0453
1000+ $0.0402
5000+ $0.0360
10000+ $0.0339

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons