This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

EGF108M0JF12CB

Extended
Manufacturer
Man Yue Tech
MFR.Part #
EGF108M0JF12CB
JLCPCB Part #
C697583
Package
Plugin,D8xL12mm
Description
-45℃~+105℃ 1000uF 12mm 3.5mm 3000hrs@105℃ 6.3V 8mm ±20% 插件,D8xL12mm Aluminum Electrolytic Capacitors - Leaded ROHS
EasyEDA Libraries
PCB Footprint or Symbol
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 255

Full Reel: 500

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0439
100+ $0.0352
500+ $0.0269
1000+ $0.0236
5000+ $0.0211
10000+ $0.0198

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons