
* Images are for reference only
EGF477M1HG20RR
Extended
- Manufacturer
- Man Yue Tech
- MFR.Part #
- EGF477M1HG20RR
- JLCPCB Part #
- C217587
- Package
- Plugin,D10xL20mm
- Description
- -45℃~+105℃ 10mm 20mm 3000hrs@105℃ 470uF 50V 5mm ±20% 插件,D10xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 119
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 111
In-stock Item Pricing
Qty Unit Price
1+
$0.1441
50+
$0.1138
200+
$0.0988
400+
$0.0875
2400+
$0.0783
5000+
$0.0738
Related Products
Welcome back, may I help you?