
* Images are for reference only
EGF107M1VF12RR
Extended
- Manufacturer
- Man Yue Tech
- MFR.Part #
- EGF107M1VF12RR
- JLCPCB Part #
- C238284
- Package
- Plugin,D8xL12mm
- Description
- -45℃~+105℃ 100uF 12mm 3.5mm 3000hrs@105℃ 35V 8mm ±20% 插件,D8xL12mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 160
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0690
100+
$0.0563
500+
$0.0498
1000+
$0.0452
5000+
$0.0413
10000+
$0.0394
Related Products
Welcome back, may I help you?