
* Images are for reference only
TSHS-213-D-02-T-LF
Extended
- Manufacturer
- Major Power
- MFR.Part #
- TSHS-213-D-02-T-LF
- JLCPCB Part #
- C5803980
- Package
- Plugin,P=2mm
- Description
- -40℃~+105℃ 2 26P 2mm 2mm 3A Black Phosphor Bronze Through Hole Tin Plugin,P=2mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4042
200+
$0.5608
500+
$0.5415
1000+
$0.5335
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?