
* Images are for reference only
SSHS-514-S-04-T-LF
Extended
- Manufacturer
- Major Power
- MFR.Part #
- SSHS-514-S-04-T-LF
- JLCPCB Part #
- C6685272
- Package
- Plugin,P=1.27mm
- Description
- -40℃~+105℃ 1 1.27mm 1.5A 14P 4.3mm Through Hole Tin Plugin,P=1.27mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1796
200+
$0.4709
500+
$0.4548
1000+
$0.4484
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →