
* Images are for reference only
PC200H-20-S-01-T-LF
Extended
- Manufacturer
- Major Power
- MFR.Part #
- PC200H-20-S-01-T-LF
- JLCPCB Part #
- C6627123
- Package
- Plugin,P=5.08mm
- Description
- -55℃~+125℃ 1 20P 5.08mm 7.9A Black Brass Through Hole Tin Plugin,P=5.08mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.4509
200+
$2.5737
500+
$2.4886
1000+
$2.4452
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?