
* Images are for reference only
TSHSM-107-D-06-GT-V-LF
Extended
- Manufacturer
- Major Power
- MFR.Part #
- TSHSM-107-D-06-GT-V-LF
- JLCPCB Part #
- C6291518
- Package
- SMD,P=2.54mm
- Description
- -40℃~+105℃ 14P 2 2.54mm 2.54mm 3A Black Phosphor Bronze Surface Mount,Vertical Tin SMD,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.8807
200+
$0.7501
500+
$0.7260
1000+
$0.7131
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?