
* Images are for reference only
SMSS-620-D-04-H-V-TR-P-LF
Extended
- Manufacturer
- Major Power
- MFR.Part #
- SMSS-620-D-04-H-V-TR-P-LF
- JLCPCB Part #
- C5924639
- Package
- SMD,P=1.27mm
- Description
- -40℃~+105℃ 1.27mm 1A 2 2.54mm 40P 5.97mm Surface Mount,Vertical Tin SMD,P=1.27mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.2846
200+
$2.5087
500+
$2.4236
1000+
$2.3834
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?