
* Images are for reference only
BCSS-220-S-02-F-LF
Extended
- Manufacturer
- Major Power
- MFR.Part #
- BCSS-220-S-02-F-LF
- JLCPCB Part #
- C6131645
- Package
- Plugin,P=2mm
- Description
- -40℃~+105℃ 1 20P 2A 2mm 4.3mm Gold Through Hole Plugin,P=2mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.2461
200+
$0.8965
500+
$0.8660
1000+
$0.8516
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?