
* Images are for reference only
TBS-01-100-03-GR-LF
Extended
- Manufacturer
- Major Power
- MFR.Part #
- TBS-01-100-03-GR-LF
- JLCPCB Part #
- C5956430
- Package
- Plugin,P=2.54mm
- Description
- 1 150V 2.54mm 2A 3 3P Green Through Hole Plugin,P=2.54mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.8801
200+
$0.7498
500+
$0.7257
1000+
$0.7129
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?