
* Images are for reference only
TBPH-00-200-16-GR-LF
Extended
- Manufacturer
- Major Power
- MFR.Part #
- TBPH-00-200-16-GR-LF
- JLCPCB Part #
- C7359193
- Package
- Plugin
- Description
- -33℃~+105℃ 1 16 5.08mm Green Through Hole 插件 Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.9553
200+
$1.9777
500+
$1.9120
1000+
$1.8783
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?