This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

TBPH-00-150-16-GR-LF

Extended
Manufacturer
Major Power
MFR.Part #
TBPH-00-150-16-GR-LF
JLCPCB Part #
C5797238
Package
Plugin
Description
-33℃~+105℃ 1 16 3.81mm Green Through Hole Plugin Pluggable System Terminal Block ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.5064
200+ $1.4000
500+ $1.3535
1000+ $1.3294

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons