
* Images are for reference only
SSHQR-225-D-02-H-LF
Extended
- Manufacturer
- Major Power
- MFR.Part #
- SSHQR-225-D-02-H-LF
- JLCPCB Part #
- C7087372
- Package
- Push-Pull,P=2mm
- Description
- -40℃~+105℃ 2 2A 2mm 2mm Right Angle Tin 弯插,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.3201
200+
$4.1181
500+
$3.9801
1000+
$3.9126
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?