This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

WCM3225L-2-220TF

Extended
Manufacturer
Magnetsyc
MFR.Part #
WCM3225L-2-220TF
JLCPCB Part #
C49304854
Package
SMD-4P,3.2x2.5mm
Description
-40℃~+125℃ 10MΩ 2 22uH@100kHz 250mA 500mΩ 500Ω@10MHz 50V SMD-4P,3.2x2.5mm Common Mode Filters ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 1876

Minimum: 1

Full Reel: 2000

$0.01

Add To List

Available Order Qty: 1876

In-stock Item Pricing

Qty Unit Price
1+ $0.1056
50+ $0.0840
150+ $0.0733
500+ $0.0651
2000+ $0.0587
4000+ $0.0555

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons