
* Images are for reference only
MYI0603AQD100MST-HF
Extended
- Manufacturer
- MYX
- MFR.Part #
- MYI0603AQD100MST-HF
- JLCPCB Part #
- C51889889
- Package
- 0603
- Description
- 1.3Ω 10uH 330mA 600mA ±20% 0603 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 50
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 50
In-stock Item Pricing
Qty Unit Price
1+
$0.0573
100+
$0.0448
300+
$0.0386
1000+
$0.0340
4000+
$0.0303
8000+
$0.0284
Related Products
Welcome back, may I help you?