
* Images are for reference only
MWI0805UC4N7JST-HF
Extended
- Manufacturer
- MYX
- MFR.Part #
- MWI0805UC4N7JST-HF
- JLCPCB Part #
- C48946483
- Package
- 0805
- Description
- 35@1GHz 4.7nH 6.2GHz 600mA 80mΩ Wire-wound chip inductor ±5% 0805 Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2016
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 2016
In-stock Item Pricing
Qty Unit Price
1+
$0.0359
200+
$0.0282
600+
$0.0243
2000+
$0.0214
10000+
$0.0192
20000+
$0.0181
Related Products