
* Images are for reference only
MWI0805UCR43JST-HF
Extended
- Manufacturer
- MYX
- MFR.Part #
- MWI0805UCR43JST-HF
- JLCPCB Part #
- C48946539
- Package
- 0805
- Description
- 1.7Ω 250mA 33@100MHz 425MHz 430nH Wire-wound chip inductor ±5% 0805 Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1856
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 1853
In-stock Item Pricing
Qty Unit Price
1+
$0.0380
200+
$0.0303
600+
$0.0264
2000+
$0.0235
10000+
$0.0213
20000+
$0.0200
Related Products