
* Images are for reference only
MWI1008UC3R9JST-HF
Extended
- Manufacturer
- MYX
- MFR.Part #
- MWI1008UC3R9JST-HF
- JLCPCB Part #
- C48946591
- Package
- 1008
- Description
- 100MHz 20@25MHz 260mA 3.6Ω 3.9uH Wire-wound chip inductor ±5% 1008 Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 40
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 40
In-stock Item Pricing
Qty Unit Price
1+
$0.0647
100+
$0.0506
300+
$0.0437
2000+
$0.0386
4000+
$0.0344
10000+
$0.0323
Welcome back, may I help you?