
* Images are for reference only
MWI1008UCR39JST-HF
Extended
- Manufacturer
- MYX
- MFR.Part #
- MWI1008UCR39JST-HF
- JLCPCB Part #
- C48946578
- Package
- 1008
- Description
- 1.12Ω 390nH 45@100MHz 470mA 500MHz Wire-wound chip inductor ±5% 1008 Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 50
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 50
In-stock Item Pricing
Qty Unit Price
1+
$0.0447
100+
$0.0350
300+
$0.0302
2000+
$0.0266
4000+
$0.0237
10000+
$0.0223
Related Products
Welcome back, may I help you?