
* Images are for reference only
MWI0805QD6R8MST-HF
Extended
- Manufacturer
- MYX
- MFR.Part #
- MWI0805QD6R8MST-HF
- JLCPCB Part #
- C48946434
- Package
- 0805
- Description
- 10 350mΩ 450mA 470mA 50MHz 6.8uH Wire-wound chip inductor ±20% 0805 Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 25
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 25
In-stock Item Pricing
Qty Unit Price
1+
$0.0567
100+
$0.0451
300+
$0.0393
2000+
$0.0349
4000+
$0.0314
10000+
$0.0296
Related Products
Welcome back, may I help you?