
* Images are for reference only
MWI1812PS561MST-HF
Extended
- Manufacturer
- MYX
- MFR.Part #
- MWI1812PS561MST-HF
- JLCPCB Part #
- C48946737
- Package
- 1812
- Description
- 110mA 16 2.6MHz 560uH 8.4Ω Wire-wound chip inductor ±20% 1812 Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 33
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 33
In-stock Item Pricing
Qty Unit Price
1+
$0.9938
10+
$0.8202
30+
$0.7253
100+
$0.6175
500+
$0.5693
1500+
$0.5468
Related Products