
* Images are for reference only
MWI0805QD4R7MST-HF
Extended
- Manufacturer
- MYX
- MFR.Part #
- MWI0805QD4R7MST-HF
- JLCPCB Part #
- C48946433
- Package
- 0805
- Description
- 10 150MHz 330mΩ 4.7uH 470mA 510mA Wire-wound chip inductor ±20% 0805 Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 9
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 9
In-stock Item Pricing
Qty Unit Price
1+
$0.0572
100+
$0.0456
300+
$0.0398
2000+
$0.0354
4000+
$0.0319
10000+
$0.0303
Related Products
Welcome back, may I help you?