
* Images are for reference only
MWI1812UC2R7JST-HF
Extended
- Manufacturer
- MYX
- MFR.Part #
- MWI1812UC2R7JST-HF
- JLCPCB Part #
- C49241335
- Package
- 1812
- Description
- 150MHz 2.7uH 3.2Ω 300mA 55@50MHz Wire-wound chip inductor ±5% 1812 Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 50
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 50
In-stock Item Pricing
Qty Unit Price
1+
$0.2155
50+
$0.1707
150+
$0.1515
500+
$0.1275
2500+
$0.1168
5000+
$0.1105
Related Products
Welcome back, may I help you?