
* Images are for reference only
MWI0805IF1R5KST-HF
Extended
- Manufacturer
- MYX
- MFR.Part #
- MWI0805IF1R5KST-HF
- JLCPCB Part #
- C48946453
- Package
- 0805
- Description
- 1.2Ω 1.5uH 12@7.9MHz 300MHz 400mA Wire-wound chip inductor ±10% 0805 Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 50
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 50
In-stock Item Pricing
Qty Unit Price
1+
$0.0364
200+
$0.0286
600+
$0.0243
2000+
$0.0217
10000+
$0.0194
20000+
$0.0181
Related Products
Welcome back, may I help you?