
* Images are for reference only
MWBA1206D900PT-HF
Extended
- Manufacturer
- MYX
- MFR.Part #
- MWBA1206D900PT-HF
- JLCPCB Part #
- C49241387
- Package
- SMD-4P,3.2x1.6mm
- Description
- -40℃~+125℃ 10MΩ 2 300mΩ 370mA 50V 90Ω@100MHz SMD-4P,3.2x1.6mm Common Mode Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 30
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 30
In-stock Item Pricing
Qty Unit Price
1+
$0.0470
100+
$0.0370
300+
$0.0321
2000+
$0.0282
4000+
$0.0251
10000+
$0.0237
Related Products