
* Images are for reference only
MX29SL800CTXBI-90G
Extended
- Manufacturer
- MXIC(Macronix)
- MFR.Part #
- MX29SL800CTXBI-90G
- JLCPCB Part #
- C2802741
- Package
- TFBGA-48(6x8)
- Description
- -40℃~+85℃ 1.65V~2V 10 Years 100,000 cycles 1uA 5MHz 8Mbit 90ns Parallel TFBGA-48(6x8) NOR FLASH ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 480
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.1069
200+
$1.5897
480+
$1.5349
960+
$1.5059
Welcome back, may I help you?