
* Images are for reference only
MX29GL640EHXFI-70G
Extended
- Manufacturer
- MXIC(Macronix)
- MFR.Part #
- MX29GL640EHXFI-70G
- JLCPCB Part #
- C2803152
- Package
- LFBGA-64,CSP(11x13)
- Description
- -40℃~+85℃ 100,000 cycles 2.7V~3.6V 20 Years 20uA 5MHz 64Mbit 70ns Parallel LFBGA-64,CSP(11x13) NOR FLASH ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991B1A
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
- X-ray Inspection
- Required
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 144
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.8328
200+
$2.6449
500+
$2.5515
1000+
$2.5064
Welcome back, may I help you?