
* Images are for reference only
MX25V8035FZNI
Extended
- Manufacturer
- MXIC(Macronix)
- MFR.Part #
- MX25V8035FZNI
- JLCPCB Part #
- C2803053
- Package
- WSON-8-EP(5x6)
- Description
- -40℃~+85℃ 100,000 cycles 104MHz 2.3V~3.6V 20 Years 800us 8Mbit SPI WSON-8-EP(5x6) NOR FLASH ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 85
Minimum: 1
Full Reel: 570
$0.01
Add To List
Available Order Qty: 85
In-stock Item Pricing
Qty Unit Price
1+
$0.4915
10+
$0.4802
30+
$0.4722
100+
$0.4641
Related Products
Welcome back, may I help you?