
* Images are for reference only
MX25U8035FZUI
Extended
- Manufacturer
- MXIC(Macronix)
- MFR.Part #
- MX25U8035FZUI
- JLCPCB Part #
- C6704271
- Package
- USON-8(2x3)
- Description
- -40℃~+85℃ 1.65V~2V 100,000 cycles 108MHz 20 Years 8Mbit SPI USON-8(2x3) NOR FLASH ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 12000
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$0.8154
10+
$0.7976
30+
$0.7848
100+
$0.7719
Related Products
Welcome back, may I help you?