This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MX25U51245GBFI0A

Extended
Manufacturer
MXIC(Macronix)
MFR.Part #
MX25U51245GBFI0A
JLCPCB Part #
C20099936
Package
WLCSP-68
Description
-40℃~+85℃ 1.65V~2V 100,000 Cycles 166MHz 20 Years 512Mbit 750us SPI WLCSP-68 NOR FLASH ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 2000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $15.7079
200+ $6.2674
500+ $6.0580
1000+ $5.9549
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons