This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MX25U25643GM2I00

Extended
Manufacturer
MXIC(Macronix)
MFR.Part #
MX25U25643GM2I00
JLCPCB Part #
C20099923
Package
SOP-8
Description
-40℃~+85℃ 1.65V~2V 100,000 cycles 133MHz 20 Years 256Mbit 3ms Power-on reset、Hardware write protection、Software write protection、Write enable latch、Absolute write protection SPI SOP-8 NOR FLASH ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 2000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $5.5435
10+ $5.4050
30+ $5.3116
100+ $5.2182

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons