
* Images are for reference only
MX25R2035FZUIH0
Extended
- Manufacturer
- MXIC(Macronix)
- MFR.Part #
- MX25R2035FZUIH0
- JLCPCB Part #
- C2908103
- Package
- USON-8(2x3)
- Description
- -40℃~+85℃ 1.65V~3.6V 100,000 cycles 20 Years 2Mbit 3.2ms 33MHz SPI USON-8(2x3) NOR FLASH ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6623
200+
$0.2562
500+
$0.2482
1000+
$0.2434
Related Products
Welcome back, may I help you?