
* Images are for reference only
MX25U1633FZAI
Extended
- Manufacturer
- MXIC(Macronix)
- MFR.Part #
- MX25U1633FZAI
- JLCPCB Part #
- C20099922
- Package
- USON-8(4x4)
- Description
- -40℃~+85℃ 1.65V~2V 100,000 Cycles 16Mbit 20 Years 4ms 80MHz SPI USON-8(4x4) NOR FLASH ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 490
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8412
200+
$0.3352
490+
$0.3255
980+
$0.3191
Related Products
Welcome back, may I help you?