
* Images are for reference only
MX25U1633FM1I
Extended
- Manufacturer
- MXIC(Macronix)
- MFR.Part #
- MX25U1633FM1I
- JLCPCB Part #
- C7245412
- Package
- SOP-8
- Description
- -40℃~+85℃ 1.65V~2V 100,000 cycles 16Mbit 20 Years 80MHz SPI SOP-8 NOR FLASH ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 100
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 100
In-stock Item Pricing
Qty Unit Price
1+
$3.6528
10+
$3.2646
30+
$3.0214
100+
$2.7718
500+
$2.6591
1000+
$2.6107
Related Products
Welcome back, may I help you?