
* Images are for reference only
MX25V4035FM1I
Extended
- Manufacturer
- MXIC(Macronix)
- MFR.Part #
- MX25V4035FM1I
- JLCPCB Part #
- C2905399
- Package
- SOP-8
- Description
- -40℃~+85℃ 100,000 cycles 108MHz 2.3V~3.6V 20 Years 4Mbit SPI SOP-8 NOR FLASH ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991B1B1
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$0.8807
10+
$0.7152
30+
$0.6332
100+
$0.5288
500+
$0.4789
1000+
$0.4532
Related Products