
* Images are for reference only
MX25R8035FZUIH0
Extended
- Manufacturer
- MXIC(Macronix)
- MFR.Part #
- MX25R8035FZUIH0
- JLCPCB Part #
- C2913604
- Package
- USON-8(3x2)
- Description
- -40℃~+85℃ 1.65V~3.6V 100,000 cycles 108MHz 20 Years 5uA 8Mbit Power-on reset、Hardware write protection、Software write protection、Write enable latch、Absolute write protection SPI USON-8(3x2) NOR FLASH ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 15
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5995
200+
$0.2321
500+
$0.2240
1000+
$0.2208
Related Products
Welcome back, may I help you?