
* Images are for reference only
MX25R1635FBDIL0
Extended
- Manufacturer
- MXIC(Macronix)
- MFR.Part #
- MX25R1635FBDIL0
- JLCPCB Part #
- C6242569
- Package
- WLCSP-12
- Description
- -40℃~+85℃ 1.65V~3.6V 100,000 Cycles 16Mbit 1uA 20 Years 3.2ms 33MHz SPI WLCSP-12 NOR FLASH ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991B1B1
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 6000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1049
200+
$0.4413
500+
$0.4268
1000+
$0.4188
Related Products
Welcome back, may I help you?