This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MX25L6473FM2I-08G

Extended
Manufacturer
MXIC(Macronix)
MFR.Part #
MX25L6473FM2I-08G
JLCPCB Part #
C6330257
Package
SOIC-8-208mil
Description
-40℃~+85℃ 100,000 cycles 133MHz 2.65V~3.6V 20 Years 64Mbit SPI Software write protection、Write enable latch、Absolute write protection SOIC-8-208mil NOR FLASH ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991B1A
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 11

Full Reel: 92

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.8885
184+ $0.3551
460+ $0.3439
1012+ $0.3374

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons