
* Images are for reference only
MX25L512EMI-10G
Extended
- Manufacturer
- MXIC(Macronix)
- MFR.Part #
- MX25L512EMI-10G
- JLCPCB Part #
- C2803023
- Package
- SOP-8
- Description
- -40℃~+85℃ 100,000 cycles 104MHz 15uA 2.7V~3.6V 20 Years 512Kbit 600us SPI SOP-8 NOR FLASH ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2074
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 2033
In-stock Item Pricing
Qty Unit Price
1+
$0.9262
10+
$0.7426
30+
$0.6492
100+
$0.5574
500+
$0.4833
1000+
$0.4543
Related Products
Welcome back, may I help you?