This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MX25L3236DM2I-10G

Extended
Manufacturer
MXIC(Macronix)
MFR.Part #
MX25L3236DM2I-10G
JLCPCB Part #
C19287210
Package
SOP-8
Description
-40℃~+85℃ 1.4ms 104MHz 2.7V~3.6V 20 Years 32Mbit SPI SOP-8 NOR FLASH ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 92

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.4661
184+ $0.9842
460+ $0.9521
1012+ $0.9344

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons