
* Images are for reference only
MX60LF8G28AD-TI
Extended
- Manufacturer
- MXIC(Macronix)
- MFR.Part #
- MX60LF8G28AD-TI
- JLCPCB Part #
- C17469795
- Package
- TFSOP-48-18.4mm
- Description
- -40℃~+85℃ 10 Years 100uA 2.7V~3.6V 4ms 60,000 Cycles 700us 8Gbit Parallel TFSOP-48-18.4mm NAND FLASH ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991b1a
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 87
Minimum: 1
Full Reel: 96
$0.01
Add To List
Available Order Qty: 87
In-stock Item Pricing
Qty Unit Price
1+
$40.9552
30+
$39.0511
Related Products
Welcome back, may I help you?