
* Images are for reference only
MX35S-8.25-07P-BK01-Cu-S-A
Extended
- Manufacturer
- MAX
- MFR.Part #
- MX35S-8.25-07P-BK01-Cu-S-A
- JLCPCB Part #
- C49142521
- Package
- Plugin,P=8.25mm
- Description
- -40℃~+105℃ 1 12~22 1x7P 2-Side 2.5 20A 300V 7 7P 8.25mm Black M3 Side Mount Straight Plugin,P=8.25mm Barrier Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 85
Minimum: 1
Full Reel: 305
$0.01
Add To List
Available Order Qty: 85
In-stock Item Pricing
Qty Unit Price
1+
$0.3496
50+
$0.2757
305+
$0.2439
610+
$0.2044
2440+
$0.1868
4880+
$0.1762
Related Products
Welcome back, may I help you?