CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. Pluggable System Terminal Block
  6. MX2EDGKAM-5.08-13P-GN01-Cu-Y-A
MX2EDGKAM-5.08-13P-GN01-Cu-Y-A - 1
MX2EDGKAM-5.08-13P-GN01-Cu-Y-A - 2
MX2EDGKAM-5.08-13P-GN01-Cu-Y-A - 3
MX2EDGKAM-5.08-13P-GN01-Cu-Y-A - 4
Extended1/4
* Images are for reference only

MX2EDGKAM-5.08-13P-GN01-Cu-Y-A

Attributes
Value
Manufacturer
MAX
MFR.Part #
MX2EDGKAM-5.08-13P-GN01-Cu-Y-A
JLCPCB Part #
C19184644
Package
Plugin,P=5.08mm
Description
-40℃~+105℃ 1 12~28 13 13P 15A 1x13P 300V 5.08mm Female Plug Green Screw Screw Connection (M2.5) Plugin,P=5.08mm Pluggable System Terminal Block ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/Pluggable System Terminal Block
ManufacturerMAX
PackagePlugin,P=5.08mm
Operating Temperature-40℃~+105℃
Number of Positions or Pins1x13P
Voltage Rating (Max)300V
Number of Rows1
Termination StyleScrew
Connection TypeScrew Connection (M2.5)
ColorGreen
Connector TypeFemale Plug
Number of Pins13P
Current Rating15A
Pitch5.08mm
Wire Gauge - AWG12~28
Number of PINs Per Row13
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. Pluggable System Terminal Block
  6. MX2EDGKAM-5.08-13P-GN01-Cu-Y-A
MX2EDGKAM-5.08-13P-GN01-Cu-Y-A

* Images are for reference only

MX2EDGKAM-5.08-13P-GN01-Cu-Y-A

Extended
Manufacturer

MAX

MFR.Part #
MX2EDGKAM-5.08-13P-GN01-Cu-Y-A
JLCPCB Part #
C19184644
Package
Plugin,P=5.08mm
Description
-40℃~+105℃ 1 12~28 13 13P 15A 1x13P 300V 5.08mm Female Plug Green Screw Screw Connection (M2.5) Plugin,P=5.08mm Pluggable System Terminal Block ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MX2EDGKAM-5.08-13P-GN01-Cu-Y-A

* Images are for reference only

MX2EDGKAM-5.08-13P-GN01-Cu-Y-A

Extended
Manufacturer

MAX

MFR.Part #
MX2EDGKAM-5.08-13P-GN01-Cu-Y-A
JLCPCB Part #
C19184644
Package
Plugin,P=5.08mm
Description
-40℃~+105℃ 1 12~28 13 13P 15A 1x13P 300V 5.08mm Female Plug Green Screw Screw Connection (M2.5) Plugin,P=5.08mm Pluggable System Terminal Block ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MX2EDGKAM-5.08-13P-GN01-Cu-Y-A Specifications

MX2EDGKAM-5.08-13P-GN01-Cu-Y-A technical specifications, attributes, and parameters.

AttributesValue
CategoryConnectors/Pluggable System Terminal Block
ManufacturerMAX
PackagePlugin,P=5.08mm
Operating Temperature-40℃~+105℃
Number of Positions or Pins1x13P
Voltage Rating (Max)300V
Number of Rows1
Termination StyleScrew
Connection TypeScrew Connection (M2.5)
ColorGreen
Connector TypeFemale Plug
Number of Pins13P
Current Rating15A
Pitch5.08mm
Wire Gauge - AWG12~28
Number of PINs Per Row13
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MX2EDGKAM-5.08-13P-GN01-Cu-Y-A. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MX2EDGKAM-5.08-13P-GN01-Cu-Y-A Documents

MX2EDGKAM-5.08-13P-GN01-Cu-Y-A datasheets or manufacturer documentation.

Datasheet: MX2EDGKAM-5.08-13P-GN01-Cu-Y-A Datasheet (PDF)

MX2EDGKAM-5.08-13P-GN01-Cu-Y-A Schematic Symbol & PCB Footprint

The MX2EDGKAM-5.08-13P-GN01-Cu-Y-A schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.

Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy