
* Images are for reference only
3025WRS-2x05DP
Extended
- Manufacturer
- HanElectricity
- MFR.Part #
- 3025WRS-2x05DP
- JLCPCB Part #
- C50346413
- Package
- SMD,P=3mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 10P 11.2mm 2 250V 2x5P 3mm 5 5A 7.46mm Black Brass LCP Surface Mount, Right Angle Tin UL94V-0 SMD,P=3mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 135
Minimum: 1
Full Reel: 300
$0.01
Add To List
Available Order Qty: 135
In-stock Item Pricing
Qty Unit Price
1+
$0.3401
50+
$0.2651
300+
$0.2328
600+
$0.1926
2400+
$0.1747
5100+
$0.1640
Related Products
Welcome back, may I help you?